Part Details for VC12RN924 by Carlo Gavazzi Holding AG
Overview of VC12RN924 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VC12RN924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C6992
|
Newark | Capacitive Sensor Relay |Carlo Gavazzi VC12RN924 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.7300 / $279.8600 | Buy Now |
DISTI #
VC12RN924-ND
|
DigiKey | SENSOR PROX CAPACITIVE 12MM CYL Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$279.3000 | Buy Now |
DISTI #
225-VC12RN924
|
Mouser Electronics | Proximity Sensors CAPACITIVE SENSOR RELAY RoHS: Compliant | 0 |
|
$248.5700 / $265.3300 | Order Now |
DISTI #
70661617
|
RS | Capacitive Proximity Sensor, Connection Type Cable, Output Relay, VC12 Series | Carlo Gavazzi Inc. VC12RN924 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$248.2100 / $266.8900 | RFQ |
|
Onlinecomponents.com | LEVEL PROBE CAPACITIVE RoHS: Compliant |
3 Partner Stock |
|
$239.9000 / $279.8200 | Buy Now |
DISTI #
VC12RN924
|
TME | Sensor: capacitive, Range: 4÷12mm, 24VAC, OUT: SPDT, Usup: 24VDC Min Qty: 1 | 10 |
|
$122.7500 / $141.6400 | Buy Now |
DISTI #
C1S155600075713
|
Chip1Stop | Unclassified | 3 |
|
$260.0000 / $270.0000 | Buy Now |
|
Master Electronics | LEVEL PROBE CAPACITIVE RoHS: Compliant |
3 Partner Stock |
|
$239.9000 / $279.8200 | Buy Now |