Part Details for VC12RNM24 by Carlo Gavazzi Holding AG
Overview of VC12RNM24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC12RNM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1741
|
Newark | Capacitive Proximity Sensor, Non-Flush Mountable, Sensing Range 12Mm, Adjustable 4-12Mm, Power Supply 24-230Vac/Dc, Spdt Relay Output, Cable Pvc, Housing, Round 32 X 102Mm, Ip67 |Carlo Gavazzi VC12RNM24 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.6600 / $279.3000 | Buy Now |
DISTI #
VC12RNM24-ND
|
DigiKey | SENSOR PROX CAPACITIVE 12MM CYL Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$279.3000 | Buy Now |
DISTI #
225-VC12RNM24
|
Mouser Electronics | Proximity Sensors CAPACITIVE SENSOR, RELAY RoHS: Compliant | 0 |
|
$248.5700 / $265.3300 | Order Now |
DISTI #
70661618
|
RS | Capacitive Proximity Sensor, Connection Type Cable, Output Relay, VC12 Series | Carlo Gavazzi Inc. VC12RNM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$267.7900 / $284.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$199.0000 / $661.5000 | Buy Now |
DISTI #
VC12RNM24
|
TME | Sensor: capacitive, Range: 4÷12mm, 24÷230VAC, OUT: SPDT, VC12 Min Qty: 1 | 0 |
|
$82.2200 / $94.8700 | RFQ |