-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5431
|
Newark | Varistor, Aec-Q200, Mlv, 165V, 1812, Voltage Rating Vac:60V, Voltage Rating V Dc:85V, Product Range:Vc Series, Clamping Voltage Vc Max:165V, Varistor Case Style:1812 [4532 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VC1812K401R060 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4110 / $0.8490 | Buy Now |
DISTI #
399-13770-1-ND
|
DigiKey | VARISTOR 100V 400A 1812 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13615 In Stock |
|
$0.3092 / $0.9300 | Buy Now |
DISTI #
VC1812K401R060
|
Avnet Americas | VC Series Low Voltage 125°C - Tape and Reel (Alt: VC1812K401R060) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3674 / $0.4163 | Buy Now |
DISTI #
80-VC1812K401R060
|
Mouser Electronics | Varistors 85V 400A 1812 AEC-Q200 RoHS: Compliant | 16922 |
|
$0.3090 / $0.7900 | Buy Now |
DISTI #
V72:2272_17004783
|
Arrow Electronics | Var MLV 60VAC/85VDC 400A 100V 1812 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2252 Container: Cut Strips | Americas - 3841 |
|
$0.3140 / $0.4975 | Buy Now |
DISTI #
70958830
|
RS | VC Series SMD 125 oC Low Voltage Multilayer Chip Varistor 1812 400A 85Vdc | KEMET VC1812K401R060 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4250 / $0.5000 | RFQ |
DISTI #
66220917
|
Verical | Var MLV 60VAC/85VDC 400A 100V 1812 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2252 | Americas - 3841 |
|
$0.3140 / $0.4650 | Buy Now |
DISTI #
VC1812K401R060
|
TTI | Varistors 85V 400A 1812 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3040 / $0.3160 | Buy Now |
DISTI #
VC1812K401R060
|
Avnet Americas | VC Series Low Voltage 125°C - Tape and Reel (Alt: VC1812K401R060) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3674 / $0.4163 | Buy Now |
DISTI #
VC1812K401R060
|
Avnet Abacus | VC Series Low Voltage 125�C - Tape and Reel (Alt: VC1812K401R060) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC1812K401R060
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VC1812K401R060
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 5.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.85 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 85 V |