VC1812K801R025
KEMET Corporation
Description: Varistor

Overview of VC1812K801R025 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for VC1812K801R025 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 94AC7903
Newark Varistor, Mlv, 65V, 1812, Voltage Rating Vac:25V, Voltage Rating V Dc:31V, Product Range:Vc Series, Clamping Voltage Vc Max:65V, Varistor Case Style:1812 [4532 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Kemet VC1812K801R025 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4420
  • 10 $0.7550
  • 25 $0.6990
  • 50 $0.6420
  • 100 $0.5860
  • 250 $0.5300
  • 500 $0.4740
  • 1,000 $0.3750
$0.3750 / $0.7550 Buy Now
DISTI # 93AC6628
Newark 25.0V Rohs Compliant: Yes |Kemet VC1812K801R025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4200
  • 5,000 $0.4100
  • 10,000 $0.3790
  • 20,000 $0.3530
  • 30,000 $0.3290
  • 50,000 $0.3150
$0.3150 / $0.4200 Buy Now
DISTI # 98AC7162
Newark Vc Series Smd 125°C Low Voltage Varistors 1812 31 Vdc 25 Vrms Rohs Compliant: Yes |Kemet VC1812K801R025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.5060
$0.5060 Buy Now
DISTI # VC1812K801R025-ND
DigiKey VARISTOR 39V 800A 1812 Min Qty: 6000 Lead time: 42 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.3251
$0.3251 Buy Now
DISTI # VC1812K801R025
Avnet Americas Varistor Multilayer 2300pF 5A 39V 1812 SMD T/R - Tape and Reel (Alt: VC1812K801R025) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 80-VC1812K801R025
Mouser Electronics Varistors 31V 800A 1812 AEC-Q200 RoHS: Compliant 0
  • 1 $0.8800
  • 10 $0.7260
  • 100 $0.5630
  • 500 $0.4560
  • 1,000 $0.3610
$0.3610 / $0.8800 Order Now
DISTI # 70958967
RS VC Series SMD 125 oC Low Voltage Multilayer Chip Varistor 1812 800A 31Vdc | KEMET VC1812K801R025 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk 0
  • 6,000 $0.4860
  • 60,000 $0.4620
  • 300,000 $0.4380
  • 600,000 $0.4130
$0.4130 / $0.4860 RFQ
DISTI # VC1812K801R025
TTI Varistors 31V 800A 1812 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel Americas - 0
  • 6,000 $0.3410
  • 10,000 $0.3340
  • 60,000 $0.3280
$0.3280 / $0.3410 Buy Now

CAD Models for VC1812K801R025 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VC1812K801R025 by KEMET Corporation

VC1812K801R025
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Circuit RMS Voltage-Max
25 V
Energy Absorbing Capacity-Max
3.9 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.55 mm
Package Length
4.7 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.015 W
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
10%
Working Voltage
31 V
Want to compare parts?
  1. VC1812K801R025
    KEMET Corporation
    Varistor
    VS

Related Parts for VC1812K801R025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC1812K801R025 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC1812K801R025 by KEMET Corporation

Select Manufacturer
Which Manufacturer of VC1812K801R025 would you like to use for your alert(s)?
  • Please alert me when VC1812K801R025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC1812K801R025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC1812K801R025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC1812K801R025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC1812K801R025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC1812K801R025 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: