Part Details for VC1812L501R008 by KEMET Corporation
Overview of VC1812L501R008 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC1812L501R008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7905
|
Newark | Varistor, Mlv, 25V, 1812, Voltage Rating Vac:8V, Voltage Rating V Dc:11V, Product Range:Vc Series, Clamping Voltage Vc Max:25V, Varistor Case Style:1812 [4532 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Kemet VC1812L501R008 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5895 |
|
$0.3710 / $0.7650 | Buy Now |
DISTI #
93AC6630
|
Newark | 180.pfv |Kemet VC1812L501R008 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3890 | Buy Now |
DISTI #
399-VC1812L501R008CT-ND
|
DigiKey | VARISTOR 15V 500A 1812 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.2899 / $0.8400 | Buy Now |
DISTI #
VC1812L501R008
|
Avnet Americas | Varistor Multilayer 6300pF 5A 15V 1812 SMD T/R - Tape and Reel (Alt: VC1812L501R008) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3312 / $0.3754 | Buy Now |
DISTI #
80-VC1812L501R008
|
Mouser Electronics | Varistors 11V 500A 1812 AEC-Q200 RoHS: Compliant | 4965 |
|
$0.2870 / $0.6900 | Buy Now |
DISTI #
V72:2272_17004786
|
Arrow Electronics | Var MLV 8VAC/11VDC 500A 15V 1812 SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2218 Container: Cut Strips | Americas - 5026 |
|
$0.2832 / $0.3700 | Buy Now |
DISTI #
70958728
|
RS | VC Series SMD 125 oC Low Voltage Multilayer Chip Varistor 1812 500A 11Vdc | KEMET VC1812L501R008 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3190 / $0.3750 | RFQ |
DISTI #
61710245
|
Verical | Var MLV 8VAC/11VDC 500A 15V 1812 SMD Automotive AEC-Q200 T/R Min Qty: 21 Package Multiple: 1 Date Code: 2218 | Americas - 5026 |
|
$0.2832 / $0.3521 | Buy Now |
DISTI #
73561094
|
Verical | Var MLV 8VAC/11VDC 500A 15V 1812 SMD Automotive AEC-Q200 T/R Min Qty: 200 Package Multiple: 200 Date Code: 2346 | Americas - 200 |
|
$0.4992 | Buy Now |
DISTI #
VC1812L501R008
|
TTI | Varistors 11V 500A 1812 AEC-Q200 pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2820 / $0.2880 | Buy Now |
Part Details for VC1812L501R008
VC1812L501R008 CAD Models
VC1812L501R008 Part Data Attributes
|
VC1812L501R008
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VC1812L501R008
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 8 V | |
Energy Absorbing Capacity-Max | 1.9 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 11 V |