Part Details for VC2-06 by Carling Technologies
Overview of VC2-06 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC2-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J6396
|
Newark | Vc2-06 Connector Blue Rohs Compliant: Yes |Carling Technologies VC2-06 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $3.1500 | Buy Now |
DISTI #
71005510
|
RS | Accessory, Connector Housing Contura Series Switch, Blue | Carling Technologies VC2-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 102 |
|
$2.0400 / $2.7200 | Buy Now |
|
Onlinecomponents.com | V-series Connector - blue RoHS: Compliant |
1002 In Stock |
|
$0.7530 / $2.0740 | Buy Now |
DISTI #
53512884
|
Verical | VC2-06 Min Qty: 40 Package Multiple: 40 Date Code: 2104 | Americas - 1000 |
|
$1.0801 / $2.7417 | Buy Now |
DISTI #
VC2-06
|
TTI | Switch Hardware HARDWARE CONNECTOR BLUE RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 38679 In Stock |
|
$0.8400 / $2.3300 | Buy Now |
|
Master Electronics | V-series Connector - blue RoHS: Compliant |
1002 In Stock |
|
$0.7530 / $2.0740 | Buy Now |