Part Details for VC3D-270 by Honeywell Sensing and Control
Overview of VC3D-270 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VC3D-270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 270 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
18 In Stock |
|
$0.8160 / $2.3020 | Buy Now |
|
Master Electronics | Res Wirewound 270 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
18 In Stock |
|
$0.8160 / $2.3020 | Buy Now |
Part Details for VC3D-270
VC3D-270 CAD Models
VC3D-270 Part Data Attributes
|
VC3D-270
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
VC3D-270
Honeywell Sensing and Control
Wire Wound Resistor, RESISTOR, WIRE WOUND, 3.25 W, 5 %, 150 ppm, 270 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLAROSTAT SENSORS AND CONTROLS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON-INDUCTIVE AVAILABLE, STANDARD: MIL-R-26 | |
Manufacturer Series | VC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 350 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.25 W | |
Rated Temperature | 25 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |