-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power C55x fixed point DSP- up to 300MHz 176-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC5501LMPGF300-ND
|
DigiKey | IC DSP FIXED POINT 176LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
79 In Stock |
|
$6.1998 / $10.9300 | Buy Now |
DISTI #
595-VC5501LMPGF300
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 300MHz 176-LQFP -40 to 85 RoHS: Compliant | 0 |
|
$6.1900 / $10.9200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VC5501LMPGF300
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VC5501LMPGF300
Texas Instruments
Low power C55x fixed point DSP- up to 300MHz 176-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 4 | |
Number of Terminals | 176 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 239 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for VC5501LMPGF300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC5501LMPGF300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C5502ZAVR300 | Fixed-Point Digital Signal Processor 201-NFBGA -40 to 85 | Texas Instruments | VC5501LMPGF300 vs TMS320C5502ZAVR300 |