Part Details for VC5510PNOP by Carlo Gavazzi Holding AG
Overview of VC5510PNOP by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC5510PNOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9597
|
Newark | Cap Lvl Flatpk Pnp No |Carlo Gavazzi VC5510PNOP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-VC5510PNOP
|
Mouser Electronics | Liquid Level Sensors CAP LVL FLATPK PNP NO RoHS: Compliant | 0 |
|
$181.7800 / $187.9100 | Order Now |
DISTI #
VC5510PNOP
|
TME | Sensor: capacitive, Range: 2÷10mm, OUT: PNP / NO, Usup: 5÷30VDC Min Qty: 1 | 0 |
|
$65.4300 / $75.3500 | RFQ |