There are no models available for this part yet.
Overview of VC5E-12 by Honeywell Sensing and Control / Clarostat
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VC5E-12 by Honeywell Sensing and Control / Clarostat
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, WIRE WOUND, 6.5 W, 5, 10 %, 150 ppm, 0.1 ohm - 25000 ohm, THROUGH HOLE MOUNT | 10 |
|
$1.8788 / $3.7575 | Buy Now |