Part Details for VC5E-125 by Honeywell Sensing and Control / Clarostat
Overview of VC5E-125 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC5E-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 6.5 W, 5, 10 %, 150 ppm, 0.1 ohm - 25000 ohm, THROUGH HOLE MOUNT | 311 |
|
$6.3700 / $14.7000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 6.5 W, 5, 10 %, 150 ppm, 0.1 ohm - 25000 ohm, THROUGH HOLE MOUNT | 23 |
|
$8.1450 / $10.8600 | Buy Now |