There are no models available for this part yet.
Overview of VC5E-1500 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for VC5E-1500 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Wirewound 1.5K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
200 In Stock |
|
$7.2600 / $59.6900 | Buy Now | ||
Master Electronics | Res Wirewound 1.5K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
200 In Stock |
|
$7.2600 / $59.6900 | Buy Now |