Part Details for VC5E-2200 by Honeywell Sensing and Control
Overview of VC5E-2200 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC5E-2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 2.2K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
1 In Stock |
|
$7.6400 / $62.8300 | Buy Now |
|
Master Electronics | Res Wirewound 2.2K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
1 In Stock |
|
$7.6400 / $62.8300 | Buy Now |