Part Details for VC5E180 by Honeywell Sensing and Control
Overview of VC5E180 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC5E180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 180 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
67 In Stock |
|
$2.5600 / $4.5600 | Buy Now |
|
Master Electronics | Res Wirewound 180 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL RoHS: Compliant |
67 In Stock |
|
$2.5600 / $4.5600 | Buy Now |
Part Details for VC5E180
VC5E180 CAD Models
VC5E180 Part Data Attributes
|
VC5E180
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
VC5E180
Honeywell Sensing and Control
VC Series, 180 Ohms, 5.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |