Part Details for VC5E7K by Honeywell Sensing and Control / Clarostat
Overview of VC5E7K by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC5E7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$14.7000 / $15.7500 | Buy Now | |
DISTI #
000000000000090709
|
Sager | Wirewound Resistors - Through Hole VC Series, 7 kOhms, 5.0 W, Fixed, Wirewound Resistor | 0 |
|
Buy Now |