Part Details for VCA1-A0B-32M0000000 by Microchip Technology Inc
Overview of VCA1-A0B-32M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for VCA1-A0B-32M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCA1-A0B-32M0000000-ND
|
DigiKey | VCA1-A0B-32M0000000 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCA1-A0B-32M0000000
|
Microchip Technology Inc | VCA1-A0B-32M0000000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.7800 / $12.1200 | Buy Now |
Part Details for VCA1-A0B-32M0000000
VCA1-A0B-32M0000000 CAD Models
VCA1-A0B-32M0000000 Part Data Attributes:
|
VCA1-A0B-32M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCA1-A0B-32M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 32MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14/4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ANTISTATIC TUBE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.3mm x 12.7mm x 5.88mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |