Part Details for VCA2614Y/2K by Texas Instruments
Overview of VCA2614Y/2K by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VCA2614Y/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual, Variable Gain Amplifier with Input Buffer, TQFP-32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$8.8000 / $10.3500 | Buy Now |
Part Details for VCA2614Y/2K
VCA2614Y/2K CAD Models
VCA2614Y/2K Part Data Attributes:
|
VCA2614Y/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA2614Y/2K
Texas Instruments
Dual Variable-Gain Amplifier With Low Noise Pre-Amp 32-TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for VCA2614Y/2K
This table gives cross-reference parts and alternative options found for VCA2614Y/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA2614Y/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCA2615RGZR | 2-channel variable gain amplifier 48-VQFN -40 to 85 | Texas Instruments | VCA2614Y/2K vs VCA2615RGZR |
VCA2618YT | Dual, Variable Gain Amplifier with Input Buffer 32-TQFP -40 to 85 | Texas Instruments | VCA2614Y/2K vs VCA2618YT |
VCA2615RGZRG4 | SPECIALTY ANALOG CIRCUIT, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 | Texas Instruments | VCA2614Y/2K vs VCA2615RGZRG4 |
VCA2615RGZT | 2-channel variable gain amplifier 48-VQFN -40 to 85 | Texas Instruments | VCA2614Y/2K vs VCA2615RGZT |
VCA2618YR | SPECIALTY ANALOG CIRCUIT, PQFP32, PLASTIC, TQFP-32 | Texas Instruments | VCA2614Y/2K vs VCA2618YR |