Part Details for VCAS060303A140DP by Kyocera AVX Components
Overview of VCAS060303A140DP by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCAS060303A140DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VCAS060303A140DPTR-ND
|
DigiKey | TRANSGUARD Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCAS060303A140DP
|
TME | Varistor: ceramics, SMD, 0603, 2.3VAC, 3.3VDC, 30A, 14V, 100mJ, 75W Min Qty: 1000 | 0 |
|
$0.0890 | RFQ |
DISTI #
VCAS060303A140DP
|
Avnet Abacus | (Alt: VCAS060303A140DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |