Part Details for VCAS060305A150RP by Kyocera AVX Components
Overview of VCAS060305A150RP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS060305A150RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VCAS060305A150RPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0882 | Buy Now |
DISTI #
VCAS060305A150RP
|
Avnet Americas | Var 4VAC 5.6VDC 30A 8.5V 0603 SMD T/R (Alt: VCAS060305A150RP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0863 | Buy Now |
DISTI #
581-VCAS060305A150RP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 750pF 8.5 V 18V RoHS: Compliant | 1745 |
|
$0.0590 / $0.3900 | Buy Now |
DISTI #
VCAS060305A150RP
|
TTI | Varistors 4VAC 5.6VDC 0.1J 750pF 8.5 V 18V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0850 | Buy Now |
DISTI #
VCAS060305A150RP
|
Avnet Americas | Var 4VAC 5.6VDC 30A 8.5V 0603 SMD T/R (Alt: VCAS060305A150RP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0863 | Buy Now |
DISTI #
VCAS060305A150RP
|
Avnet Americas | Var 4VAC 5.6VDC 30A 8.5V 0603 SMD T/R (Alt: VCAS060305A150RP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0863 | Buy Now |
DISTI #
WVDR2170
|
Rutronik | VC0603 DC=5,6V CL=18V 0,1J RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 52000 Stock SG - 0 |
|
$0.0327 / $0.0460 | Buy Now |
DISTI #
VCAS060305A150RP
|
Avnet Asia | Var 4VAC 5.6VDC 30A 8.5V 0603 SMD T/R (Alt: VCAS060305A150RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VCAS060305A150RP
VCAS060305A150RP CAD Models
VCAS060305A150RP Part Data Attributes
|
VCAS060305A150RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS060305A150RP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.001 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |