Part Details for VCAS060314A300DP by Kyocera AVX Components
Overview of VCAS060314A300DP by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS060314A300DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8679-2-ND
|
DigiKey | VARISTOR 18.5V 30A 0603 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0955 | Buy Now |
DISTI #
VCAS060314A300DP
|
Avnet Americas | Var 10VAC 14VDC 30A 18.5V 0603 SMD T/R (Alt: VCAS060314A300DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0934 | Buy Now |
DISTI #
581-VCAS060314A300DP
|
Mouser Electronics | Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V RoHS: Compliant | 1615 |
|
$0.0670 / $0.4100 | Buy Now |
DISTI #
VCAS060314A300DP
|
TTI | Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0940 | Buy Now |
DISTI #
VCAS060314A300DP
|
Avnet Abacus | Var 10VAC 14VDC 30A 18.5V 0603 SMD T/R (Alt: VCAS060314A300DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007557831
|
Chip1Stop | Varistors RoHS: Compliant | 823 |
|
$0.0652 | Buy Now |
Part Details for VCAS060314A300DP
VCAS060314A300DP CAD Models
VCAS060314A300DP Part Data Attributes
|
VCAS060314A300DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS060314A300DP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.002 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |