Part Details for VCAS060318A400DP by Kyocera AVX Components
Overview of VCAS060318A400DP by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS060318A400DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8727
|
Newark | Varistor, Multilayer, 18Vdc, 42V, 0603, Full Reel, Voltage Rating Vac:13V, Voltage Rating Vdc:18V, Product Range:Transguard Automotive Series, Clamping Voltage Vc Max:42V, Varistor Case Style:0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx VCAS060318A400DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
32T8726
|
Newark | Varistor, Multilayer, 18Vdc, 42V, 0603, Voltage Rating Vac:13V, Voltage Rating Vdc:18V, Product Range:Transguard Automotive Series, Clamping Voltage Vc Max:42V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VCAS060318A400DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3100 | Buy Now |
DISTI #
478-6496-1-ND
|
DigiKey | VARISTOR 25.5V 30A 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2046 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
VCAS060318A400DP
|
Avnet Americas | Var MLV 13VAC/18VDC 30A 25.5V 0603 SMD T/R (Alt: VCAS060318A400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 2000 Factory Stock |
|
$0.2673 | Buy Now |
DISTI #
581-VCAS060318A400DP
|
Mouser Electronics | Varistors 13VAC 18VDC 0.1J 150pF 25.5 V 42V RoHS: Compliant | 1665 |
|
$0.1380 / $0.4300 | Buy Now |
DISTI #
70225796
|
RS | VCAS Series 25.5V 42V Clamp 0603 Multilayer Varistor | AVX VCAS060318A400DP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.1840 | RFQ |
|
Future Electronics | 0603 18 VDC 13 V RMS 42 V Clamp 30 A 150 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1250 / $0.1420 | Buy Now |
DISTI #
VCAS060318A400DP
|
TTI | Varistors 13VAC 18VDC 0.1J 150pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1520 | Buy Now |
DISTI #
VCAS060318A400DP
|
Avnet Americas | Var MLV 13VAC/18VDC 30A 25.5V 0603 SMD T/R (Alt: VCAS060318A400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 2000 Factory Stock |
|
$0.2673 | Buy Now |
DISTI #
VCAS060318A400DP
|
TME | Varistor: ceramics, SMD, 0603, 13VAC, 18VDC, 30A, 42V, 100mJ, 75W Min Qty: 1000 | 0 |
|
$0.0750 | RFQ |
Part Details for VCAS060318A400DP
VCAS060318A400DP CAD Models
VCAS060318A400DP Part Data Attributes
|
VCAS060318A400DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS060318A400DP
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |