Part Details for VCAS06AG183R0YAT1A by Kyocera AVX Components
Overview of VCAS06AG183R0YAT1A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCAS06AG183R0YAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5142
|
Newark | Varistor, 3Pf, 0603, 18Vdc, 14Vac, Voltage Rating Vac:14V, Voltage Rating V Dc:18V, Product Range:Antennaguard Series, Clamping Voltage Vc Max:-, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Rohs Compliant: Yes |Kyocera Avx VCAS06AG183R0YAT1A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1740 |
|
$0.3190 / $0.4220 | Buy Now |
DISTI #
478-VCAS06AG183R0YAT1ATR-ND
|
DigiKey | TRANSGUARD Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
581-VCAS06AG183R0Y
|
Mouser Electronics | Varistors 14VAC 18VDC 3pF 27.5 V RoHS: Compliant | 400 |
|
$0.1090 / $0.4900 | Buy Now |
DISTI #
VCAS06AG183R0YAT1A
|
Avnet Abacus | Var 14VAC 18VDC 0603 SMD T/R (Alt: VCAS06AG183R0YAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2094049RL
|
element14 Asia-Pacific | VARISTOR, 3PF, 0603, 18VDC, 14VAC RoHS: Compliant Min Qty: 100 Container: Reel | 1740 |
|
$0.1204 / $0.3089 | Buy Now |
DISTI #
2094049
|
element14 Asia-Pacific | VARISTOR, 3PF, 0603, 18VDC, 14VAC RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1740 |
|
$0.1204 / $0.4131 | Buy Now |
DISTI #
2094049
|
Farnell | VARISTOR, 3PF, 0603, 18VDC, 14VAC RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1740 |
|
$0.0879 / $0.3516 | Buy Now |
DISTI #
2094049RL
|
Farnell | VARISTOR, 3PF, 0603, 18VDC, 14VAC RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 1740 |
|
$0.0879 / $0.2348 | Buy Now |
Part Details for VCAS06AG183R0YAT1A
VCAS06AG183R0YAT1A CAD Models
VCAS06AG183R0YAT1A Part Data Attributes:
|
VCAS06AG183R0YAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS06AG183R0YAT1A
Kyocera AVX Components
Varistor, 18V, Surface Mount, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VCAS06AG183R0YAT1A
This table gives cross-reference parts and alternative options found for VCAS06AG183R0YAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCAS06AG183R0YAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCVZ0603M180AGT | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603 | SPC Multicomp | VCAS06AG183R0YAT1A vs MCVZ0603M180AGT |