Part Details for VCAS080505A150DZ by Kyocera AVX Components
Overview of VCAS080505A150DZ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCAS080505A150DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VCAS080505A150DZCT-ND
|
DigiKey | 0805, 5.6V, 0.1J, CV 18V, FLEXIT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0906 / $0.5600 | Buy Now |
DISTI #
581-VCAS080505A150DZ
|
Mouser Electronics | Varistors AEC-Q200 125C Workin g 5.6V 0.1J Clamping RoHS: Compliant | 3992 |
|
$0.0950 / $0.4600 | Buy Now |