Part Details for VCAS080514C300RX by Kyocera AVX Components
Overview of VCAS080514C300RX by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCAS080514C300RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VCAS080514C300RXTR-ND
|
DigiKey | TRANSGUARD Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1278 | Buy Now |
DISTI #
VCAS080514C300RX
|
Avnet Americas | TRANSGUARD TRANSGUARD (Alt: VCAS080514C300RX) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1188 / $0.1293 | Buy Now |
DISTI #
581-VCAS080514C300RX
|
Mouser Electronics | Varistors 18V 120A 900pF AEC-Q 200 0805 RoHS: Compliant | 0 |
|
$0.0970 / $0.4400 | Order Now |
DISTI #
C1S127007223536
|
Chip1Stop | Varistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 30 |
|
$0.0889 | Buy Now |