Part Details for VCAS080518C400DP by Kyocera AVX Components
Overview of VCAS080518C400DP by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS080518C400DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8728
|
Newark | Varistor, Multilayer, 18Vdc, 42V, 0805, Voltage Rating Vac:13V, Voltage Rating Vdc:18V, Product Range:Transguard Automotive Series, Clamping Voltage Vc Max:42V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20µs:120Arohs Compliant: Yes |Kyocera Avx VCAS080518C400DP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4790 | Buy Now |
DISTI #
32T8729
|
Newark | Varistor, Multilayer, 18Vdc, 42V, 0805, Full Reel, Voltage Rating Vac:13V, Voltage Rating Vdc:18V, Product Range:Transguard Automotive Series, Clamping Voltage Vc Max:42V, Varistor Case Style:0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx VCAS080518C400DP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3010 / $0.4010 | Buy Now |
DISTI #
478-6497-1-ND
|
DigiKey | VARISTOR 25.5V 120A 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1357 / $0.7500 | Buy Now |
DISTI #
VCAS080518C400DP
|
Avnet Americas | Var MLV 13VAC/18VDC 120A 25.5V 0805 SMD T/R (Alt: VCAS080518C400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4129 | Buy Now |
DISTI #
581-VCAS080518C400DP
|
Mouser Electronics | Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V RoHS: Compliant | 2769 |
|
$0.1350 / $0.5000 | Buy Now |
DISTI #
70225797
|
RS | VCAS Series 25.5V 42V Clamp 0805 Multilayer Varistor | AVX VCAS080518C400DP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.1840 | RFQ |
|
Future Electronics | 0805 18 VDC 13 V RMS 42 V Clamp 120 A 550 PF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1520 | Buy Now |
DISTI #
VCAS080518C400DP
|
TTI | Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1540 | Buy Now |
DISTI #
VCAS080518C400DP
|
Avnet Abacus | Var MLV 13VAC/18VDC 120A 25.5V 0805 SMD T/R (Alt: VCAS080518C400DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127010520989
|
Chip1Stop | Varistors | 1000 |
|
$0.1130 | Buy Now |
Part Details for VCAS080518C400DP
VCAS080518C400DP CAD Models
VCAS080518C400DP Part Data Attributes
|
VCAS080518C400DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS080518C400DP
Kyocera AVX Components
Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.007 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |