Part Details for VCAS080518C400DZ by Kyocera AVX Components
Overview of VCAS080518C400DZ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCAS080518C400DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VCAS080518C400DZCT-ND
|
DigiKey | 0805, 18V, 0.3J, CV 42V, FLEXITE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3880 In Stock |
|
$0.0863 / $0.4000 | Buy Now |
DISTI #
581-VCAS080518C400DZ
|
Mouser Electronics | Varistors AEC-Q200 125C Working 18V 0.3J Clamping 42V 0805 RoHS: Compliant | 3995 |
|
$0.1290 / $0.3900 | Buy Now |