There are no models available for this part yet.
Overview of VCAS080526A580RZ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VCAS080526A580RZ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-VCAS080526A580RZCT-ND
|
DigiKey | VARISTOR Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0665 / $0.4800 | Buy Now | |
DISTI #
VCAS080526A580RZ
|
Avnet Americas | TRANSGUARD (Alt: VCAS080526A580RZ) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1498 | Buy Now | |
DISTI #
581-VCAS080526A580RZ
|
Mouser Electronics | Varistors 0805 26V 0.1J 120pF AECQ200 RoHS: Compliant | 0 |
|
$0.0760 / $0.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks | 0 |
|
$0.1087 | Buy Now |