Part Details for VCAS080530A650DP by Kyocera AVX Components
Overview of VCAS080530A650DP by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS080530A650DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5720
|
Newark | Transguard Rohs Compliant: Yes |Kyocera Avx VCAS080530A650DP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 | Buy Now |
DISTI #
478-VCAS080530A650DPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1089 | Buy Now |
DISTI #
VCAS080530A650DP
|
Avnet Americas | Var MLV 21VAC/30VDC 30A 41V 0805 SMD T/R (Alt: VCAS080530A650DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2753 | Buy Now |
DISTI #
581-VCAS080530A650DP
|
Mouser Electronics | Varistors 21VAC 30VDC 0.1J 90pF 41 V 67V RoHS: Compliant | 295 |
|
$0.1890 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1998 | Buy Now |
DISTI #
VCAS080530A650DP
|
TTI | Varistors 21VAC 30VDC 0.1J 90pF 41 V 67V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1880 | Buy Now |
DISTI #
VCAS080530A650DP
|
Avnet Americas | Var MLV 21VAC/30VDC 30A 41V 0805 SMD T/R (Alt: VCAS080530A650DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2753 | Buy Now |
|
ComSIT USA | GLASS ENCAPSULATED MULTILAYER VARISTOR Varistor, 30V, 0.1J, Surface Mount RoHS: Compliant | Europe - 6000 |
|
RFQ | |
DISTI #
VCAS080530A650DP
|
Avnet Abacus | Var MLV 21VAC/30VDC 30A 41V 0805 SMD T/R (Alt: VCAS080530A650DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS080530A650DP
VCAS080530A650DP CAD Models
VCAS080530A650DP Part Data Attributes:
|
VCAS080530A650DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS080530A650DP
Kyocera AVX Components
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.002 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |