Part Details for VCAS120614D300RP by Kyocera AVX Components
Overview of VCAS120614D300RP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS120614D300RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-VCAS120614D300RPTR-ND
|
DigiKey | TRANSGUARD Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1580 | Buy Now |
DISTI #
VCAS120614D300RP
|
Avnet Americas | TRANSGUARD TRANSGUARD (Alt: VCAS120614D300RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1795 | Buy Now |
DISTI #
581-VCAS120614D300RP
|
Mouser Electronics | Varistors 18.5 150A 1060pF AEC-Q200 0805 RoHS: Compliant | 2091 |
|
$0.1260 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1303 | Buy Now |
DISTI #
VCAS120614D300RP
|
TTI | Varistors 18.5 150A 1060pF AEC-Q200 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1500 | Buy Now |
DISTI #
VCAS120614D300RP
|
Avnet Americas | TRANSGUARD TRANSGUARD (Alt: VCAS120614D300RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1795 | Buy Now |
DISTI #
VCAS120614D300RP
|
Avnet Asia | TRANSGUARD TRANSGUARD (Alt: VCAS120614D300RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for VCAS120614D300RP
VCAS120614D300RP CAD Models
VCAS120614D300RP Part Data Attributes:
|
VCAS120614D300RP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS120614D300RP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |