Part Details for VCAS120631M650DP by Kyocera AVX Components
Overview of VCAS120631M650DP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS120631M650DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8692-1-ND
|
DigiKey | VARISTOR 39V 200A 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1325 In Stock |
|
$0.1685 / $0.5900 | Buy Now |
DISTI #
VCAS120631M650DP
|
Avnet Americas | Var 25VAC 31VDC 200A 39V 1206 SMD T/R (Alt: VCAS120631M650DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3036 | Buy Now |
DISTI #
581-VCAS120631M650DP
|
Mouser Electronics | Varistors 25VAC 31VDC 1J 500pF 39 V 65V RoHS: Compliant | 1233 |
|
$0.1710 / $0.5900 | Buy Now |
|
Future Electronics | Varistors 25VAC 31VDC 1J 500pF 39 V 65V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
VCAS120631M650DP
|
TTI | Varistors 25VAC 31VDC 1J 500pF 39 V 65V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1670 / $0.2140 | Buy Now |
DISTI #
VCAS120631M650DP
|
Avnet Americas | Var 25VAC 31VDC 200A 39V 1206 SMD T/R (Alt: VCAS120631M650DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3036 | Buy Now |
DISTI #
VCAS120631M650DP
|
Avnet Abacus | Var 25VAC 31VDC 200A 39V 1206 SMD T/R (Alt: VCAS120631M650DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VCAS120631M650DP
VCAS120631M650DP CAD Models
VCAS120631M650DP Part Data Attributes:
|
VCAS120631M650DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS120631M650DP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |