Part Details for VCAS121030S620DP by Kyocera AVX Components
Overview of VCAS121030S620DP by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for VCAS121030S620DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-8697-1-ND
|
DigiKey | VARISTOR 41V 300A 1210 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2824 In Stock |
|
$0.3653 / $0.9700 | Buy Now |
DISTI #
VCAS121030S620DP
|
Avnet Americas | Var 21VAC 30VDC 300A 41V 1210 SMD T/R (Alt: VCAS121030S620DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5187 | Buy Now |
DISTI #
581-VCAS121030S620DP
|
Mouser Electronics | Varistors 21VAC 30VDC 1.9J 1500pF 41 V 67V RoHS: Compliant | 0 |
|
$0.3690 / $0.9600 | Order Now |
DISTI #
VCAS121030S620DP
|
TTI | Varistors 21VAC 30VDC 1.9J 1500pF 41 V 67V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3570 / $0.4190 | Buy Now |
DISTI #
VCAS121030S620DP
|
Avnet Americas | Var 21VAC 30VDC 300A 41V 1210 SMD T/R (Alt: VCAS121030S620DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5187 | Buy Now |
DISTI #
VCAS121030S620DP
|
Avnet Abacus | Var 21VAC 30VDC 300A 41V 1210 SMD T/R (Alt: VCAS121030S620DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346688
|
Farnell | VARISTOR, AUTO, 30V, 67V, 1210 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3363 / $0.9559 | Buy Now |
DISTI #
2346688RL
|
Farnell | VARISTOR, AUTO, 30V, 67V, 1210 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.3363 / $0.9559 | Buy Now |
Part Details for VCAS121030S620DP
VCAS121030S620DP CAD Models
VCAS121030S620DP Part Data Attributes:
|
VCAS121030S620DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VCAS121030S620DP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 1.9 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.038 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |