VCAS121085S151RP
Kyocera AVX Components
Description: Varistor, 85V, 2J, Surface Mount, CHIP, 1210

Overview of VCAS121085S151RP by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for VCAS121085S151RP by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 83T5565
Newark Transguard Rohs Compliant: Yes |Kyocera Avx VCAS121085S151RP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6770
$0.6770 Buy Now
DISTI # 478-VCAS121085S151RPTR-ND
DigiKey TRANSGUARD Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.5457
$0.5457 Buy Now
DISTI # VCAS121085S151RP
Avnet Americas TRANSGUARD TRANSGUARD (Alt: VCAS121085S151RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days 0
  • 4,000 $0.6862
$0.6862 Buy Now
DISTI # 581-VCAS121085S151RP
Mouser Electronics Varistors 60VAC 85VDC 1.9J 275 pF 100 V 150V RoHS: Compliant 0
  • 2,000 $0.5290
  • 4,000 $0.5290
  • 10,000 $0.5190
$0.5190 / $0.5290 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks 0
  • 4,000 $0.4980
$0.4980 Buy Now
DISTI # VCAS121085S151RP
Avnet Abacus (Alt: VCAS121085S151RP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VCAS121085S151RP by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCAS121085S151RP by Kyocera AVX Components

VCAS121085S151RP
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
15 Weeks
Circuit RMS Voltage-Max
60 V
Energy Absorbing Capacity-Max
2 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.7 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.49 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.04 W
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
85 V
Want to compare parts?
  1. VCAS121085S151RP
    Kyocera AVX Components
    Varistor, 85V, 2J, Surface Mount, CHIP, 1210
    VS

Related Parts for VCAS121085S151RP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCAS121085S151RP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCAS121085S151RP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of VCAS121085S151RP would you like to use for your alert(s)?
  • Please alert me when VCAS121085S151RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCAS121085S151RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCAS121085S151RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCAS121085S151RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCAS121085S151RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCAS121085S151RP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: