Part Details for VCB1-F2D-1M00000000 by Microchip Technology Inc
Overview of VCB1-F2D-1M00000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VCB1-F2D-1M00000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCB1-F2D-1M00000000-ND
|
DigiKey | VCB1-F2D-1M00000000 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCB1-F2D-1M00000000
|
Microchip Technology Inc | VCB1-F2D-1M00000000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.7800 / $12.1200 | Buy Now |
Part Details for VCB1-F2D-1M00000000
VCB1-F2D-1M00000000 CAD Models
VCB1-F2D-1M00000000 Part Data Attributes:
|
VCB1-F2D-1M00000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCB1-F2D-1M00000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 1MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP4/8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 12.7mm x 12.7mm x 6.08mm | |
Rise Time-Max | 12 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel (Ni) |