Part Details for VCB2-A3A-16M0000000 by Microchip Technology Inc
Overview of VCB2-A3A-16M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VCB2-A3A-16M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VCB2-A3A-16M0000000-ND
|
DigiKey | VCB2-A3A-16M0000000 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCB2-A3A-16M0000000
|
Microchip Technology Inc | VCB2-A3A-16M0000000, Projected EOL: 2044-11-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8000 / $9.3900 | Buy Now |
Part Details for VCB2-A3A-16M0000000
VCB2-A3A-16M0000000 CAD Models
VCB2-A3A-16M0000000 Part Data Attributes
|
VCB2-A3A-16M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCB2-A3A-16M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 16MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DIP4,.6,304 | |
Physical Dimension | 12.7mm x 12.7mm x 6.35mm | |
Rise Time-Max | 8 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |