Microcontrollers and Processors
VCBU3730GSCUS100
Texas Instruments
Description: Digital Media Processor 423-FCCSP 0 to 90

Overview of VCBU3730GSCUS100 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for VCBU3730GSCUS100 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # VCBU3730GSCUS100-ND
DigiKey IC DGTL MEDIA PROC 423FCBGA Min Qty: 90 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 90 $35.2108
$35.2108 Buy Now
DISTI # 595-VCBU3730GSCUS100
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC Digital Media Processor 423-FCCSP 0 to 90 RoHS: Compliant 0
  • 90 $34.8300
$34.8300 Order Now

CAD Models for VCBU3730GSCUS100 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCBU3730GSCUS100 by Texas Instruments

VCBU3730GSCUS100
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
FCBGA-423
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
26
Boundary Scan
YES
Clock Frequency-Max
54 MHz
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B423
JESD-609 Code
e1
Length
16 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
423
Operating Temperature-Max
90 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.4 mm
Speed
1000 MHz
Supply Voltage-Max
1.2 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.14 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
16 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. VCBU3730GSCUS100
    Texas Instruments
    Digital Media Processor 423-FCCSP 0 to 90
    VS

Related Parts for VCBU3730GSCUS100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCBU3730GSCUS100 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCBU3730GSCUS100 by Texas Instruments

Select Manufacturer
Which Manufacturer of VCBU3730GSCUS100 would you like to use for your alert(s)?
  • Please alert me when VCBU3730GSCUS100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCBU3730GSCUS100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCBU3730GSCUS100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCBU3730GSCUS100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCBU3730GSCUS100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCBU3730GSCUS100 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: