Part Details for VCC1-1304-106M250000 by Microchip Technology Inc
Overview of VCC1-1304-106M250000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-1304-106M250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VCC1-1304-106M250000TR-ND
|
DigiKey | VCC1-1304-106M250000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-1304-106M250000
|
Microchip Technology Inc | VCC1-1304-106M250000, Projected EOL: 2044-07-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4800 / $10.3300 | Buy Now |
Part Details for VCC1-1304-106M250000
VCC1-1304-106M250000 CAD Models
VCC1-1304-106M250000 Part Data Attributes:
|
VCC1-1304-106M250000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-1304-106M250000
Microchip Technology Inc
CMOS Output Clock Oscillator, 106.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 106.25 MHz | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |