Part Details for VCC1-B3A-33M3000000TR by Microchip Technology Inc
Overview of VCC1-B3A-33M3000000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-B3A-33M3000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VCC1-B3A-33M3000000TR-ND
|
DigiKey | 5X7 MM, CMOS, 3.3 VDC, 15PF, 45/ Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-B3A-33M3000000TR
|
Microchip Technology Inc | 5x7 mm, CMOS, 3.3 VDC, 15pF, 45/55 duty cycle, +/-100ppm over -10/70C, Projected EOL: 2044-11-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7700 / $1.0600 | Buy Now |
Part Details for VCC1-B3A-33M3000000TR
VCC1-B3A-33M3000000TR CAD Models
VCC1-B3A-33M3000000TR Part Data Attributes:
|
VCC1-B3A-33M3000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3A-33M3000000TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 33.3MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.3 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VCC1-B3A-33M3000000TR
This table gives cross-reference parts and alternative options found for VCC1-B3A-33M3000000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3A-33M3000000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3A-33M3000000 | CMOS Output Clock Oscillator, 33.3MHz Nom | Microchip Technology Inc | VCC1-B3A-33M3000000TR vs VCC1-B3A-33M3000000 |
VCC1-B3C-33M3330000 | VCC1-B3C-33M3330000 | Microchip Technology Inc | VCC1-B3A-33M3000000TR vs VCC1-B3C-33M3330000 |