VCC1-B3B-127M000000
Description: CMOS Output Clock Oscillator, 127MHz Nom

Overview of VCC1-B3B-127M000000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for VCC1-B3B-127M000000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VCC1-B3B-127M000000
Microchip Technology Inc VCC1-B3B-127M000000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $5.8900
  • 25 $4.9100
  • 100 $4.4600
  • 1,000 $4.3100
  • 5,000 $4.2600
$4.2600 / $5.8900 Buy Now

CAD Models for VCC1-B3B-127M000000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCC1-B3B-127M000000 by Microchip Technology Inc

VCC1-B3B-127M000000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
127 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. VCC1-B3B-127M000000
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 127MHz Nom
    VS

Alternate Parts for VCC1-B3B-127M000000

This table gives cross-reference parts and alternative options found for VCC1-B3B-127M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3B-127M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VMEM2Q-B3D-127M8720000 CMOS Output Clock Oscillator, 127.872MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Vectron International VCC1-B3B-127M000000 vs VMEM2Q-B3D-127M8720000
VMEM3Q-B3D-127M8720000 CMOS Output Clock Oscillator, 127.872MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Vectron International VCC1-B3B-127M000000 vs VMEM3Q-B3D-127M8720000
VMEM5Q-B3B-127M8720000 CMOS Output Clock Oscillator, 127.872MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Vectron International VCC1-B3B-127M000000 vs VMEM5Q-B3B-127M8720000
VMEM5Q-B3D127M872 CMOS Output Clock Oscillator, 127.872MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vectron International VCC1-B3B-127M000000 vs VMEM5Q-B3D127M872
VMEM3Q-B3B-127M8720000 CMOS Output Clock Oscillator, 127.872MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Vectron International VCC1-B3B-127M000000 vs VMEM3Q-B3B-127M8720000
VMEM2Q-B3B-127M8720000 CMOS Output Clock Oscillator, 127.872MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Vectron International VCC1-B3B-127M000000 vs VMEM2Q-B3B-127M8720000

Related Parts for VCC1-B3B-127M000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCC1-B3B-127M000000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCC1-B3B-127M000000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VCC1-B3B-127M000000 would you like to use for your alert(s)?
  • Please alert me when VCC1-B3B-127M000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCC1-B3B-127M000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCC1-B3B-127M000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCC1-B3B-127M000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCC1-B3B-127M000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCC1-B3B-127M000000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: