Part Details for VCC1-B3F-100M000000 by Microchip Technology Inc
Overview of VCC1-B3F-100M000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVCC164245DGG | Texas Instruments | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TSSOP -40 to 85 |
Price & Stock for VCC1-B3F-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1-B3F-100M000000
|
Microchip Technology Inc | VCC1-B3F-100M000000, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
1485 Alternates Available |
|
$7.9300 / $11.9400 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 100MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant | 1000 Factory Stock |
|
$0 | Buy Now |
Part Details for VCC1-B3F-100M000000
VCC1-B3F-100M000000 CAD Models
VCC1-B3F-100M000000 Part Data Attributes
|
VCC1-B3F-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3F-100M000000
Microchip Technology Inc
VCC1-B3F-100M000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VCC1-B3F-100M000000
This table gives cross-reference parts and alternative options found for VCC1-B3F-100M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3F-100M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3E-100M00 | CMOS Output Clock Oscillator, 100MHz Nom, | Microsemi Corporation | VCC1-B3F-100M000000 vs VCC1-B3E-100M00 |
VCC1-B3F-100M00 | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Microsemi Corporation | VCC1-B3F-100M000000 vs VCC1-B3F-100M00 |