There are no models available for this part yet.
Overview of VCC1-B3R-40M0000000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-B3R-40M0000000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VCC1-B3R-40M0000000-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -55C TO +1 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
VCC1-B3R-40M0000000
|
Microchip Technology Inc | VCC1-B3R-40M0000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2700 / $8.6700 | Buy Now |
CAD Models for VCC1-B3R-40M0000000 by Microchip Technology Inc
Part Data Attributes for VCC1-B3R-40M0000000 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max
|
4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
40 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max
|
4 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for VCC1-B3R-40M0000000
This table gives cross-reference parts and alternative options found for VCC1-B3R-40M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3R-40M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3D-40M0000000 | VCC1-B3D-40M0000000 | Microchip Technology Inc | VCC1-B3R-40M0000000 vs VCC1-B3D-40M0000000 |
VCE1-B3B-40M0000000 | CMOS Output Clock Oscillator, 40MHz Nom | Microchip Technology Inc | VCC1-B3R-40M0000000 vs VCE1-B3B-40M0000000 |
VCC1-B2D-40M0000000 | CMOS Output Clock Oscillator, 40MHz Nom | Microchip Technology Inc | VCC1-B3R-40M0000000 vs VCC1-B2D-40M0000000 |
VMP2-B3B-40M000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VCC1-B3R-40M0000000 vs VMP2-B3B-40M000 |
VMEM5Q-B3B40M000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VCC1-B3R-40M0000000 vs VMEM5Q-B3B40M000 |
KC5032C40.0000C30E00 | CMOS Output Clock Oscillator, 1.8MHz Min, 170MHz Max, 40MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | VCC1-B3R-40M0000000 vs KC5032C40.0000C30E00 |
VMEM5Q-B3D40M000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VCC1-B3R-40M0000000 vs VMEM5Q-B3D40M000 |
ASD-40.000MHZ-L-C-S-T | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | VCC1-B3R-40M0000000 vs ASD-40.000MHZ-L-C-S-T |
KC7050A40.0000C3GE00 | CMOS Output Clock Oscillator, 40MHz Nom, | KYOCERA Corporation | VCC1-B3R-40M0000000 vs KC7050A40.0000C3GE00 |
ASE-40.000MHZ-L-C-T | XTAL OSC XO 40.0000MHZ CMOS SMD | Abracon Corporation | VCC1-B3R-40M0000000 vs ASE-40.000MHZ-L-C-T |