There are no models available for this part yet.
Overview of VCC1-F3F-20M0000000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-F3F-20M0000000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VCC1-F3F-20M0000000-ND
|
DigiKey | CMOS XO +3.3 VDC 50PF -40C TO +8 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Oscillator XO 20MHz ±25ppm 50pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant | 796 Factory Stock |
|
$0 | Buy Now |
CAD Models for VCC1-F3F-20M0000000 by Microchip Technology Inc
Part Data Attributes for VCC1-F3F-20M0000000 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE
|
Fall Time-Max
|
4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
50 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max
|
4 ns
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
NICKEL GOLD
|
Alternate Parts for VCC1-F3F-20M0000000
This table gives cross-reference parts and alternative options found for VCC1-F3F-20M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-F3F-20M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-F2F-20M0000000 | CMOS Output Clock Oscillator, 20MHz Nom | Microchip Technology Inc | VCC1-F3F-20M0000000 vs VCC1-F2F-20M0000000 |
KC3225A20.0000C3UE00 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | VCC1-F3F-20M0000000 vs KC3225A20.0000C3UE00 |
CMO3EAMC-20.000MHZ | CMOS Output Clock Oscillator, 20MHz Nom, | MtronPTI | VCC1-F3F-20M0000000 vs CMO3EAMC-20.000MHZ |
VCC1-B3E-20M0000000 | CMOS Output Clock Oscillator, 20MHz Nom | Microchip Technology Inc | VCC1-F3F-20M0000000 vs VCC1-B3E-20M0000000 |
VCC1-F2F-20M0000000 | CMOS Output Clock Oscillator, 20MHz Nom, | Vectron International | VCC1-F3F-20M0000000 vs VCC1-F2F-20M0000000 |
VCC1-B3F-20M0000000 | CMOS Output Clock Oscillator, 20MHz Nom | Microchip Technology Inc | VCC1-F3F-20M0000000 vs VCC1-B3F-20M0000000 |
KC7050A20.0000C3UE00 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | VCC1-F3F-20M0000000 vs KC7050A20.0000C3UE00 |
Related Parts for VCC1-F3F-20M0000000
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors