Part Details for VCC1A-B3E-100M000000TR by Microchip Technology Inc
Overview of VCC1A-B3E-100M000000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VCC1A-B3E-100M000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1A-B3E-100M000000TR
|
Microchip Technology Inc | VCC1A-B3E-100M000000TR, Projected EOL: 2049-07-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3200 / $4.5800 | Buy Now |
Part Details for VCC1A-B3E-100M000000TR
VCC1A-B3E-100M000000TR CAD Models
VCC1A-B3E-100M000000TR Part Data Attributes
|
VCC1A-B3E-100M000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1A-B3E-100M000000TR
Microchip Technology Inc
CMOS Output Clock Oscillator, 100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |