Datasheets
VCC1A-B3F-25M0000000TR by: Microchip Technology Inc

CMOS Output Clock Oscillator, 25MHz Nom

Part Details for VCC1A-B3F-25M0000000TR by Microchip Technology Inc

Overview of VCC1A-B3F-25M0000000TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for VCC1A-B3F-25M0000000TR

Part # Distributor Description Stock Price Buy
DISTI # VCC1A-B3F-25M0000000TR
Microchip Technology Inc VCC1A-B3F-25M0000000TR, Projected EOL: 2049-04-07 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.0100
  • 5,000 $1.0000
$1.0000 / $1.0100 Buy Now

Part Details for VCC1A-B3F-25M0000000TR

VCC1A-B3F-25M0000000TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VCC1A-B3F-25M0000000TR Part Data Attributes

VCC1A-B3F-25M0000000TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
VCC1A-B3F-25M0000000TR Microchip Technology Inc CMOS Output Clock Oscillator, 25MHz Nom
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description LDFN, 4 PIN
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7mm x 5 mm x 1.3 mm
Rise Time-Max 5 ns
Screening Level MIL-STD-883
Supply Current-Max 12 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 45/55 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCC1A-B3F-25M0000000TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCC1A-B3F-25M0000000TR by Microchip Technology Inc

  • Please alert me when VCC1A-B3F-25M0000000TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VCC1A-B3F-25M0000000TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCC1A-B3F-25M0000000TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VCC1A-B3F-25M0000000TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCC1A-B3F-25M0000000TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCC1A-B3F-25M0000000TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: