VCC1A-G3D-100M000000TR
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 100MHz Nom

Overview of VCC1A-G3D-100M000000TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for VCC1A-G3D-100M000000TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VCC1A-G3D-100M000000TR
Microchip Technology Inc VCC1A-G3D-100M000000TR, Projected EOL: 2049-08-25 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $2.4200
  • 5,000 $2.3900
$2.3900 / $2.4200 Buy Now

CAD Models for VCC1A-G3D-100M000000TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCC1A-G3D-100M000000TR by Microchip Technology Inc

VCC1A-G3D-100M000000TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LDFN, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 1.3mm
Rise Time-Max
3 ns
Screening Level
MIL-STD-883
Supply Current-Max
16 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. VCC1A-G3D-100M000000TR
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 100MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCC1A-G3D-100M000000TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCC1A-G3D-100M000000TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VCC1A-G3D-100M000000TR would you like to use for your alert(s)?
  • Please alert me when VCC1A-G3D-100M000000TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCC1A-G3D-100M000000TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCC1A-G3D-100M000000TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCC1A-G3D-100M000000TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCC1A-G3D-100M000000TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCC1A-G3D-100M000000TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: