Part Details for VCC4-B3F-16M3840000 by Microchip Technology Inc
Overview of VCC4-B3F-16M3840000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74LVCC4245AT | Renesas Electronics Corporation | Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , / | |
74LVCC4245ASO | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT | |
74LVCC4245ASO8 | Renesas Electronics Corporation | OCT TRN W/ ADJ OUTPUT |
Price & Stock for VCC4-B3F-16M3840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC4-B3F-16M3840000-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -40C TO +8 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC4-B3F-16M3840000
|
Microchip Technology Inc | XO, 5x7mm, CMOS, 3.3V, 25ppm over -40/85C, 16.384MHz, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1700 / $7.1400 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 16.384MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant | 1978 Factory Stock |
|
$0 | Buy Now |
Part Details for VCC4-B3F-16M3840000
VCC4-B3F-16M3840000 CAD Models
VCC4-B3F-16M3840000 Part Data Attributes
|
VCC4-B3F-16M3840000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC4-B3F-16M3840000
Microchip Technology Inc
VCC4-B3F-16M3840000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.4mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VCC4-B3F-16M3840000
This table gives cross-reference parts and alternative options found for VCC4-B3F-16M3840000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC4-B3F-16M3840000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC4-B3E-16M3840000 | CMOS Output Clock Oscillator, 16.384MHz Nom | Microchip Technology Inc | VCC4-B3F-16M3840000 vs VCC4-B3E-16M3840000 |