Part Details for VCC6-QCD-125M000000-1KREEL by Microchip Technology Inc
Overview of VCC6-QCD-125M000000-1KREEL by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC6-QCD-125M000000-1KREEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC6-QCD-125M000000-1KREEL
|
Microchip Technology Inc | XO, 5x7mm, LVDS, 3.3V, 50 ppm over -40/85C, 125MHz, Projected EOL: 2023-05-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.7600 / $16.2500 | Buy Now |
Part Details for VCC6-QCD-125M000000-1KREEL
VCC6-QCD-125M000000-1KREEL CAD Models
VCC6-QCD-125M000000-1KREEL Part Data Attributes:
|
VCC6-QCD-125M000000-1KREEL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC6-QCD-125M000000-1KREEL
Microchip Technology Inc
VCC6-QCD-125M000000-1KREEL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIMENSION 7X5X1.7 M ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VCC6-QCD-125M000000-1KREEL
This table gives cross-reference parts and alternative options found for VCC6-QCD-125M000000-1KREEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC6-QCD-125M000000-1KREEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC6-QAB-125M000000 | LVPECL Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | VCC6-QCD-125M000000-1KREEL vs VCC6-QAB-125M000000 |
SIT9121AI-1B3-33N125.000000 | LVPECL Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | VCC6-QCD-125M000000-1KREEL vs SIT9121AI-1B3-33N125.000000 |
VC-806-ECE-KAAN-125M000000 | LVPECL Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | VCC6-QCD-125M000000-1KREEL vs VC-806-ECE-KAAN-125M000000 |