Part Details for VCCF0 by Schneider Electric
Overview of VCCF0 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCCF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6432
|
Newark | Switch Disconnector, 3P, 14.5A, 690Vac, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:14.5A, Ip/Nema Rating:Ip20, Ip65, Switch Disconnector Terminal Style:Screw Clamp, Switch Disconnector Mountng Type:- Rohs Compliant: Yes |Schneider Electric VCCF0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.2400 / $217.5100 | Buy Now |
DISTI #
4008-VCCF0-ND
|
DigiKey | SWITCH 690V 25A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$195.7800 | Buy Now |
DISTI #
70379901
|
RS | Non-Fusible Disconnect Switch, 3 Pole, Door Mount, 25 A, 15 kW, IP20, IP65 | Schneider Electric VCCF0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$170.1700 / $212.7100 | RFQ |
DISTI #
VCCF0
|
TME | Main emergency switch-disconnector, Poles: 3, 25A, TeSys VARIO Min Qty: 1 | 18 |
|
$56.5000 / $64.5700 | Buy Now |