Part Details for VCD2 by Schneider Electric
Overview of VCD2 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6436
|
Newark | Switch Disconnector, 3P, 21.8A, 400Vac, No. Of Poles:3 Pole, Contact Voltage Ac Max:400V, Contact Current Ac Max:21.8A, Ip/Nema Rating:Ip20, Ip65, Switch Disconnector Terminal Style:Screw Clamp, Switch Disconnector Mountng Type:- Rohs Compliant: Yes |Schneider Electric VCD2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.2100 / $278.2400 | Buy Now |
DISTI #
4008-VCD2-ND
|
DigiKey | SWITCH 690V 40A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$252.0000 | Buy Now |
DISTI #
70379912
|
RS | Non-Fusible Disconnect Switch, 3 Pole, 40 A, 18.5 W, IP20, IP65 | Schneider Electric VCD2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$262.0800 | Buy Now |
DISTI #
VCD2
|
TME | Main emergency switch-disconnector, Poles: 3, on panel, 40A, IP65 Min Qty: 1 | 6 |
|
$50.8600 / $58.1300 | Buy Now |
Part Details for VCD2
VCD2 CAD Models
VCD2 Part Data Attributes
|
VCD2
Schneider Electric
Buy Now
|
Compare Parts:
VCD2
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |