Part Details for VCF050+3CALCE1.5 by Lumentum Operations LLC
Overview of VCF050+3CALCE1.5 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VCF050+3CALCE1.5
VCF050+3CALCE1.5 CAD Models
VCF050+3CALCE1.5 Part Data Attributes:
|
VCF050+3CALCE1.5
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
VCF050+3CALCE1.5
Lumentum Operations LLC
Bragg Filter, 1525nm Min, 1565nm Max, LC/HPC Connector, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 25 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 50 mm | |
Built-in Feature | VARIABLE ATTENUATOR | |
Connection Type | LC/HPC CONNECTOR | |
Fiber Optic Device Type | BRAGG FILTER | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 4.5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1525 nm | |
Operating Wavelength-Nom | 1545 nm | |
Optical Input Power-Max | 199.52 mW | |
Polarization Dependent Loss-Max | 0.5 dB | |
Return Loss-Min | 35 dB | |
Surface Mount | NO |