Part Details for VCF050+3LANCE1.0 by Viavi Solutions Inc
Overview of VCF050+3LANCE1.0 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VCF050+3LANCE1.0
VCF050+3LANCE1.0 CAD Models
VCF050+3LANCE1.0 Part Data Attributes:
|
VCF050+3LANCE1.0
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
VCF050+3LANCE1.0
Viavi Solutions Inc
Bragg Filter, 1565nm Min, 1610nm Max, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 25 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 50 mm | |
Built-in Feature | VARIABLE ATTENUATOR | |
Fiber Optic Device Type | BRAGG FILTER | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 4.5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1610 nm | |
Operating Wavelength-Min | 1565 nm | |
Operating Wavelength-Nom | 1588 nm | |
Optical Input Power-Max | 199.52 mW | |
Polarization Dependent Loss-Max | 0.5 dB | |
Return Loss-Min | 35 dB | |
Surface Mount | NO |